| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 1 | |
| 4000 | |
| 3.9VDC to 17VDC | |
| BQ24192 |
Make it easy on yourself and use the BQ24192EVM-021 by Texas Instruments power management development kit for your project. This part has single output. Its output produces a current of 4000 mA.
Entwicklungskit-Beschreibung
The bq2419x evaluation module (EVM) is a complete charger module for evaluating an I2C-controlled single NVDC-1 charge using the bq2419x devices Standard Version .
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

