| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 3000 | |
| 3.9 | |
| 17 | |
| 3.5 to 4.4 | |
| 4500(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.15(Max) |
| Verpackungslänge | 4.15(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 24 | |
| Leitungsform | No Lead |
With this usb/ac adapter charger BQ24192IRGET charge controller from Texas Instruments you can monitor the state of your batteries with ease. With an output that has a voltage of 3.5 to 4.4 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 3.9 V and a maximum of 17 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

