| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion | |
| 2500 | |
| 4.2 | |
| 28 | |
| 3.5 to 4.44 | |
| 3000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.33(Max) |
| Verpackungsbreite | 2.49(Max) |
| Verpackungslänge | 2.49(Max) |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 36 | |
| Leitungsform | Ball |
This battery charger BQ24260YFFT charge controller from Texas Instruments is an electronic system that manages a set of batteries by protecting the battery from harmful environmental factors, making sure it operates within its safe operating area, and monitoring its state. With an output that has a voltage of 3.5 to 4.44 V, this is power management at its best. Its output produces a current of 3000(Max) mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.2 V and a maximum of 10 V. This device runs on Li-Ion|Li-Pol.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

