| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Battery Management | |
| 4.5VDC to 26VDC | |
| BQ24315 | |
| 0 | |
| 125 |
Entwicklungskit-Beschreibung
The bq24315 evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the bq24315 and bq24080 devices. It is designed to deliver up to 700 mA of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 1000 mA. The bq24315 protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage; load overcurrent when failures such as a short-circuit occurs in the charging system; and battery overcharge
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
