| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.3 | |
| 3.3 | |
| 30 | |
| 5 | |
| 1700 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 2.1(Max) |
| Verpackungslänge | 2.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
With this battery charger BQ24382DSGT charge controller from Texas Instruments you can monitor the state of your batteries with ease. Its output produces a current of 1700 mA. With an output that has a voltage of 5 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-Ion. This device has a minimum operating supply voltage of 3.3 V and a maximum of 30 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

