| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger Controller | |
| Lead-Acid|Li-Ion|Li-Pol|NiCd|NiMH | |
| 5 | |
| 24 | |
| 8 to 18.048 | |
| 10000(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 5.15(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 28 | |
| Leitungsform | No Lead |
Control the environment of your batteries with this battery charger BQ24751RHDR charge controller from Texas Instruments. With an output that has a voltage of 4.512 V, this is power management at its best. Its output produces a current of 10000(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device runs on Lead-Acid|Li-Ion|Li-Pol|NiCD|NiMH. This device has a minimum operating supply voltage of 5 V and a maximum of 24 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

