| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1(Typ) | |
| 3.4 | |
| 5 | |
| 20 | |
| 3.6 to 4.65 | |
| 300(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.31(Max) |
| Verpackungsbreite | 2.5(Max) |
| Verpackungslänge | 2.56(Max) |
| Leiterplatte geändert | 25 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | DSBGA |
| 25 | |
| Leitungsform | Ball |
Protect your batteries from operating outside its safe operating area with this smart battery charger BQ25120YFPR charge controller from Texas Instruments. With an output that has a voltage of 3.6(Max) V, this is power management at its best. Its output produces a current of 0.3(Max) mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 3.4 V and a maximum of 20 V. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

