| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 3250 | |
| 3.9 | |
| 14 | |
| 3.84 to 4.6 | |
| 5000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 4.15(Max) mm |
| Verpackungslänge | 4.15(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | WQFN EP |
| 24 | |
| Leitungsform | No Lead |
Use this battery charger BQ25895RTWR charge controller from Texas Instruments to control the environment of your batteries. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol. This device has a minimum operating supply voltage of 3.9 V and a maximum of 14 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

