| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Single | |
| Internal | |
| 4.3 to 4.37 | |
| 1.5 | |
| 4 | |
| 10 | |
| Qi v1.1 | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.65(Max) |
| Verpackungslänge | 4.65(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 20 | |
| Leitungsform | No Lead |
Have problems with cables tangling up? This BQ51051BRHLT wireless charging device from Texas Instruments can help you eliminate those pesky cables! With an output that has a voltage of 4.3 to 4.37 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 10 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This wireless charger has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

