Texas InstrumentsBQ7693003DBTRBatteriemanagement

Battery Balancer/Battery Monitoring Li-FePO4/Li-Ion 30-Pin TSSOP T/R

This battery monitoring BQ7693003DBTR charge controller from Texas Instruments performs various functions such as battery charging, detecting when external power is present, and determining safe operating temperatures. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 6 V and a maximum of 25 V. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3.213 Stück: Versand in vsl. 2 Tagen

    Total1,87 €Price for 1

    • Service Fee  5,93 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3213
      Country Of origin:
      Taiwan
         
      • Price: 1,8652 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.213 Stück
      • Price: 1,8652 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.