| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.001(Typ) | |
| 3 | |
| 25 | |
| -0.3 to 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) |
| Verpackungsbreite | 4.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | WSON EP |
| 8 | |
| Leitungsform | No Lead |
Use this overvoltage protection device BQ771801DPJT charge controller from Texas Instruments to control the environment of your batteries. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion Pack. This device has a minimum operating supply voltage of 3 V and a maximum of 25 V. This battery gauge has an operating temperature range of -40 °C to 110 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

