Arrow Development ToolsBRNPLA-288-3M3D Printing Filaments
SAMPLE OF BROWN 2.88MM PLA FILAMENT
3m sample of of brown 2.88mm PLA filament for your 3D printer. PLA (polylactide) is a biodegradable plastic made from plant products like corn or sugarcane. It is more brittle than ABS but easier to use, making it perfect for beginners and prototypes that will not be subjected to mechanical stress. We recommend printing this PLA at 220C with a bed temperature of 65C. You may want to use a gluestick on the print surface to aid in adhesion.This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Polylactic Acid | |
| Brown | |
| 2.88 | |
| <0.05 | |
| 6 | |
| 8700psi | |
| 220 | |
| 65 | |
| 1000 | |
| ±0.08 |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

