50-75% Rabatt
PanduitBS10-DSteckverbinderanschlüsse
Butt Splice Terminal 10-12AWG Copper 16mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 16 | |
| 5.6 | |
| Cable Mount |
The butt splice terminal BS10-D wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 16 mm long and 5.6 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

