Infineon Technologies AGBSC047N08NS3GATMA1MOSFETs

Trans MOSFET N-CH 80V 18A 8-Pin TDSON EP T/R

This BSC047N08NS3GATMA1 power MOSFET from Infineon Technologies can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Auf Lager: 20.217 Stück

Regional Inventory: 217

    Total1,44 €Price for 1

    217 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2339+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      217
      Country Of origin:
      Malaysia
         
      • Price: 1,4408 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2339+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 217 Stück
      • Price: 1,4408 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2534+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,8138 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.