Infineon Technologies AGBSC100N10NSFGATMA1MOSFETs
BSC100N10NSFGATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 100V 11.4A Automotive 8-Pin TDSON EP T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 11.4 | |
| 10@10V | |
| 33@10V | |
| 33 | |
| 2200@50V | |
| 156000 | |
| 7 | |
| 23 | |
| 26 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 5.9 mm |
| Verpackungslänge | 5.15 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | TDSON EP |
| 8 | |
| Leitungsform | No Lead |
Increase the current or voltage in your circuit with this BSC100N10NSFGATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 156000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

