Infineon Technologies AGBSC900N20NS3GATMA1MOSFETs
Trans MOSFET N-CH 200V 15.2A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 4 | |
| 15.2 | |
| 90@10V | |
| 9@10V | |
| 9 | |
| 690@100V | |
| 62500 | |
| 3 | |
| 4 | |
| 10 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 77@10V | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 5.9 mm |
| Verpackungslänge | 5.15 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | TDSON EP |
| 8 | |
| Leitungsform | No Lead |
As an alternative to traditional transistors, the BSC900N20NS3GATMA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals. Its maximum power dissipation is 62500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with optimos technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

