Infineon Technologies AGBSL316CH6327XTSA1MOSFETs

Trans MOSFET N/P-CH 30V 1.4A/1.5A 6-Pin TSOP T/R Automotive AEC-Q101

Increase the current or voltage in your circuit with this BSL316CH6327XTSA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes optimos technology. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

30.000 Stück: Versand in vsl. 2 Tagen

    Total320,40 €Price for 3000

    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 30.000 Stück
      • Price: 0,1068 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.