PanduitBSN10-LSteckverbinderanschlüsse
Butt Splice Terminal 10-12AWG Copper Yellow 29mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| BSN10-L | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon | |
| Bottle | |
| 29 | |
| 6.8 | |
| Yellow | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the butt splice terminal BSN10-L wire terminal from Panduit. This product is 29 mm long and 6.8 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

