Infineon Technologies AGBSP149H6906XTSA1MOSFETs
Trans MOSFET N-CH 200V 0.66A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 1 | |
| -55 to 150 | |
| 0.66 | |
| 10 | |
| 1800@10V | |
| 11@5V | |
| 5.6 | |
| 0.74 | |
| 60 | |
| 326@25V | |
| 17@25V | |
| 2.1 | |
| 41 | |
| 1800 | |
| 21 | |
| 3.4 | |
| 45 | |
| 5.1 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 1000@10V|1700@0V | |
| 2.6 | |
| 0.9 | |
| 42 | |
| 1.2 | |
| 1.4 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The BSP149H6906XTSA1 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is 1800 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with sipmos technology. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

