Infineon Technologies AGBSP372NH6327XTSA1MOSFETs

Trans MOSFET N-CH 100V 1.8A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101

If you need to either amplify or switch between signals in your design, then Infineon Technologies' BSP372NH6327XTSA1 power MOSFET is for you. Its maximum power dissipation is 1800 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes optimos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 124.000 Stück

Regional Inventory: 7.000

    Total256,60 €Price for 1000

    7.000 auf Lager: morgen versandbereit

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2535+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Österreich
      • In Stock: 7.000 Stück
      • Price: 0,2566 €
    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2530+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 117.000 Stück
      • Price: 0,2707 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.