Infineon Technologies AGBSP76E6433HUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 1.4 | |
| -0.2 | |
| 10 | |
| 150 | |
| 3800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' low side BSP76E6433HUMA1 power switch is your solution. This charge controller has single output. It features 0.19 Ohm switch on resistance. This charge controller has an input voltage of -0.2 to 10 V. This device has a maximum power dissipation of 3800 mW. Its maximum power dissipation is 3800 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

