Infineon Technologies AGBSP77E6433HUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.2V to 10V 2.8A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 2.8(Typ) | |
| -0.2 | |
| 10 | |
| 90 | |
| 3800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' low side BSP77E6433HUMA1 power switch is your solution. This charge controller has single output. This device has a maximum power dissipation of 3800 mW. It features 0.09 Ohm switch on resistance. This charge controller has an input voltage of -0.2 to 10 V. Its maximum power dissipation is 3800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

