Infineon Technologies AGBSP78HUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.2V to 10V 4A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 4(Typ) | |
| -0.2 | |
| 10 | |
| 45 | |
| 3800 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this low side BSP78HUMA1 power switch by Infineon Technologies. This charge controller has single output. This charge controller has an input voltage of -0.2 to 10 V. It features 0.045 Ohm switch on resistance. This device has a maximum power dissipation of 3800 mW. Its maximum power dissipation is 3800 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

