Infineon Technologies AGBSS126H6327XTSA2MOSFETs

Trans MOSFET N-CH 600V 0.021A 3-Pin SOT-23 T/R Automotive AEC-Q101

Create an effective common drain amplifier using this BSS126H6327XTSA2 power MOSFET from Infineon Technologies. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes sipmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Auf Lager: 230.580 Stück

Regional Inventory: 5.580

    Total0,49 €Price for 1

    5.580 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2506+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      5580
      Country Of origin:
      Malaysia
         
      • Price: 0,4929 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2506+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 5.580 Stück
      • Price: 0,4929 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 225.000 Stück
      • Price: 0,0845 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.