Diodes IncorporatedBSS138DW-7-FMOSFETs
Trans MOSFET N-CH 50V 0.2A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 50 | |
| ±20 | |
| 1.5 | |
| -55 to 150 | |
| 0.2 | |
| 100 | |
| 0.5 | |
| 3500@10V | |
| 50(Max)@10V | |
| 8(Max)@10V | |
| 0.5 | |
| 25(Max) | |
| 200 | |
| 20(Max) | |
| 20(Max) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1400@10V | |
| 20 | |
| 0.2 | |
| 0.2 | |
| 625 | |
| 1.2 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Diodes Zetex's BSS138DW-7-F power MOSFET can provide a solution. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

