Infineon Technologies AGBSS159NH6327XTSA2MOSFETs

Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R Automotive AEC-Q101

Looking for a component that can both amplify and switch between signals within your circuit? The BSS159NH6327XTSA2 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is 360 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with sipmos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in depletion mode.

Import TariffMay apply to this part

Auf Lager: 279.027 Stück

Regional Inventory: 27

    Total0,31 €Price for 1

    27 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      27
      Country Of origin:
      Österreich
         
      • Price: 0,3077 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2227+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Österreich
      • In Stock: 27 Stück
      • Price: 0,3077 €
    • (3000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2549+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 279.000 Stück
      • Price: 0,0955 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.