Meist Gesucht

onsemiBSS84MOSFETs

Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R

The ON Semiconductor MOSFET is particularly suited to low-voltage applications requiring a low-current high-side switch. The maximum Drain Source Voltage of the product is 50 V and Gate Source Voltage is ±20 V. Its maximum power dissipation is 360 mW. It has 1 number of elements per chip. This MOSFET has an operating temperature range of -55°C to 150°C.

Features and Benefits:
• -0.13 A, -50 V, RDS(ON) = 10 O at VGS = -5 V
• Voltage-Controlled P-Channel Small-Signal Switch
• High-Density Cell Design for Low RDS(ON)
• High Saturation Current

Application:
• General Purpose Interfacing Switch
• Power Management Functions
• Analog Switch

243.012 Stück: Versand in vsl. 2 Tagen

    Total0,19 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      23 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippinen
         
      • Price: 0,1857 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 12 Stück
      • Price: 0,1857 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2544+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 243.000 Stück
      • Price: 0,0280 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.