The ON Semiconductor MOSFET is a P channel MOSFET transistor which operates in enhancement mode. Its maximum power dissipation is 225 mW. The maximum Drain Source Voltage of the product is 50 V and Gate Source Voltage is ±20 V. This MOSFET has an operating temperature range of -55°C to 150°C.
Features and Benefits:
• SOT-23 Surface Mount Package Saves Board Space
• BV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
• These Devices are Pb-Free and are RoHS Compliant
Application:
• Inverters
• Rectifiers
• Motor drives
• DC choppers
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.8um to 3um | |
| Enhancement | |
| P | |
| 1 | |
| 50 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.13 | |
| 10 | |
| 15 | |
| 10000@5V | |
| 2.2@10V | |
| 2.2 | |
| 36@5V | |
| 6.5@5V | |
| 0.9 | |
| 17 | |
| 225 | |
| 1.7 | |
| 9.7 | |
| 12 | |
| 3.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4700@5V | |
| 20 | |
| 0.52 | |
| 3.5 | |
| 2.2 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

