Infineon Technologies AGBSS84PH6433XTMA1MOSFETs
Trans MOSFET P-CH 60V 0.17A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.17 | |
| 100 | |
| 1 | |
| 8000@10V | |
| 1@10V | |
| 1 | |
| 0.3 | |
| 0.2 | |
| 10 | |
| 15@25V | |
| 2@25V | |
| 1 | |
| 6 | |
| 360 | |
| 20.5 | |
| 16.2 | |
| 8.6 | |
| 6.7 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 5800@10V|8000@4.5V | |
| 0.68 | |
| 350 | |
| 0.93 | |
| 3.42 | |
| 23 | |
| 1.24 | |
| 1.5 | |
| 20 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
If you need to either amplify or switch between signals in your design, then Infineon Technologies' BSS84PH6433XTMA1 power MOSFET is for you. Its maximum power dissipation is 360 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes sipmos technology. This P channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
