PanduitBSV14X-LSteckverbinderanschlüsse
Butt Splice Terminal 14-16AWG Copper Blue 26.42mm Tin PAN-TERM® Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Butt Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 26.42 | |
| Blue | |
| PAN-TERM® | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the butt splice terminal BSV14X-L wire terminal from Panduit. This product is 26.4 mm long. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

