SamtecBSW-102-04-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Bottom Mount Socket Strip SKT 4 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 5.59 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Use this bottom mount socket strip BSW-102-04-T-D connector from Samtec when board-to-board interconnects is required. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.59 mm long, 8.89 mm tall and 10.16 mm deep. It uses the solder termination method. BSW-102-04-T-D is housed in black thermoplastic. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

