SamtecBSW-108-04-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Bottom Mount Socket Strip SKT 16 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 20.83 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Think of Samtec's bottom mount socket strip BSW-108-04-G-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. This device has a maximum current rating of 3 A/contact. This product is 20.83 mm long, 8.89 mm tall and 10.16 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BSW-108-04-G-D is housed in black thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

