SamtecBSW-113-04-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Bottom Mount Socket Strip SKT 26 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 33.53 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Think of Samtec's bottom mount socket strip BSW-113-04-T-D header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.53 mm long, 8.89 mm tall and 10.16 mm deep. BSW-113-04-T-D is housed in black thermoplastic. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.