SamtecBSW-115-04-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Bottom Mount Socket Strip SKT 30 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

Mount this bottom mount socket strip BSW-115-04-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 38.61 mm long, 8.89 mm tall and 10.16 mm deep. BSW-115-04-S-D is housed in black thermoplastic.

Auf Lager: 502 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.