SamtecBSW-116-04-S-MSteckverbinderleisten und Leiterplattenbuchsen

Conn Bottom Mount Socket Strip SKT 16 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk

This bottom mount socket strip BSW-116-04-S-M header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 41.15 mm long, 8.89 mm tall and 6.35 mm deep. This connector has an operating temperature of -55 to 125 °C. BSW-116-04-S-M is housed in black thermoplastic. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.