SamtecBSW-120-04-G-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Bottom Mount Socket Strip SKT 40 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Bottom Mount Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 51.31 | |
| 10.16 | |
| 8.89 | |
| 4.19 | |
| Through Hole |
Use this bottom mount socket strip BSW-120-04-G-D header connector from Samtec where IDC ribbon cables are used. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 51.31 mm long, 8.89 mm tall and 10.16 mm deep. BSW-120-04-G-D is housed in black thermoplastic.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

