PanduitBT2I-M30Kabelbinder
Cable Ties, Dome Top Barb Heat Stabilized Nylon 6/6 Black 51mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.85 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 51 | |
| 178(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 203.2 | |
| 6.3 | |
| 4.7 |
This BT2I-M30 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

