| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Natural | |
| Nylon 6/6 | |
| 51 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 203.2 | |
| 8.1 | |
| 5.6 |
Use this BT2S-C cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a temperature range of -40 °C to 85 °C. This product is 203 mm long, 5.6 mm tall and 8.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

