10-25% Rabatt
PanduitBT3LH-TL0Kabelbinder
Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 76mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 76 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 299.7 | |
| 13.2 | |
| 8.1 |
Use this BT3LH-TL0 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a maximum operating temperature of 85 °C. This product is 300 mm long, 8.1 mm tall and 13.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

