50-75% Rabatt
PanduitBT3S-MKabelbinder
Cable Ties, Dome Top Nylon 6/6 Natural 76mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Dome Top | |
| Natural | |
| Nylon 6/6 | |
| 76 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 304.8 | |
| 8.1 | |
| 5.6 |
Use this BT3S-M cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This product comes packaged in bulk, so the parts will be stored loosely. This product is 305 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

