PanduitBT4S-M0Kabelbinder
Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 102mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 384 | |
| 8.1 | |
| 5.6 |
If you need a solution for managing multiple wires and cables then use this BT4S-M0 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 384 mm long, 5.6 mm tall and 8.1 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

