PanduitBT4S-M30Kabelbinder
Cable Ties, Dome Top Barb Heat Stabilized Nylon 6/6 Black 102mm 222N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Heat Stabilized Nylon 6/6 | |
| 102 | |
| 222(Min) | |
| -60 | |
| 115 | |
| Bulk | |
| 384 | |
| 8.1 | |
| 5.6 |
Use this BT4S-M30 cable tie from Panduit to reduce tangles in multiple wires and cables. This product comes packaged in bulk, so the parts will be stored loosely. This product is 384 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

