PanduitBT5LH-C0Kabelbinder
Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 127mm 534N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 127 | |
| 534(Min) | |
| -60 | |
| 85 | |
| 459.7 | |
| 13.2 | |
| 8.1 |
Grouping and organized your electrical wires has never been this easy with this convenient BT5LH-C0 cable tie from Panduit. This cable tie has a maximum operating temperature of 85 °C. This product is 460 mm long, 8.1 mm tall and 13.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

