STMicroelectronicsBTA06-800BWRGTRIACs
TRIAC 800V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 50 | |
| 1.3 | |
| 50 | |
| 63 | |
| 50 | |
| 800 | |
| 1.55@8.5A | |
| 800 | |
| 6 | |
| 0.005 | |
| 80 | |
| 1 | |
| 21 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.15(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 | |
| Leitungsform | Through Hole |
This bistable switch triac BTA06-800BWRG thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 63 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

