STMicroelectronicsBTA16-600BRGTRIACs

TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220AB Insulated Tube

By triggering a current you can turn this triac BTA16-600BRG thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 168 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

61.945 Stück: Versand in vsl. 2 Tagen

    Total1,62 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 61.945 Stück
      • Price: 1,6192 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.