| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 50 | |
| 1.3 | |
| 50 | |
| 260 | |
| 75 | |
| 600 | |
| 1.55@35A | |
| 600 | |
| 25 | |
| 0.005 | |
| 100 | |
| 1 | |
| 340 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Bag | |
| Befestigung | Screw |
| Verpackungshöhe | 14(Max) |
| Verpackungsbreite | 27(Max) |
| Verpackungslänge | 40(Max) |
| Leiterplatte geändert | 3 |
| Lieferantenverpackung | RD-91 |
| 3 | |
| Leitungsform | Screw |
Keep your triac BTA25-600BW thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 260 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
