Infineon Technologies AGBTF500601TEAAUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -0.3V to 6V 16.5A 5-Pin(4+Tab) TO-252 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 16.5(Typ) | |
| -0.3 | |
| 6 | |
| 8 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 6.22 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 5 | |
| Leitungsform | Gull-wing |
Look no further than Infineon Technologies' high side BTF500601TEAAUMA1 power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has single output. This charge controller has an input voltage of -0.3 to 6 V. It features 0.0105 Ohm switch on resistance. This device has a supply current of 12 mA and a minimum output current of 16.5(Typ) A. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

