SamtecBTH-030-01-L-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Micro Terminal HDR 60 POS 0.5mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro Terminal | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.81 | |
| 2/Contact | |
| 175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 20 | |
| 7.11 | |
| 4.27 | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this micro terminal BTH-030-01-L-D header connector from Samtec. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 275 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 0.5 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This product is 20 mm long, 4.27 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C. BTH-030-01-L-D is housed in liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

