Infineon Technologies AGBTN7933BAUMA1Bewegungsmotorsteuerung
Half Bridge Driver DC Motors Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| 8 | |
| 8 to 18 | |
| 18 | |
| 3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.4 mm |
| Verpackungsbreite | 9.25 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 8 | |
| Leitungsform | Gull-wing |
Speed up hydraulic pumps and linear actuators with this half bridge driver BTN7933BAUMA1 stepper motor driver manufactured by Infineon Technologies. This device has a minimum operating supply voltage of 4.5 V and a maximum of 28 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

