Infineon Technologies AGBTN7960BAUMA1Bewegungsmotorsteuerung
H-Bridge Motor Driver 8-Pin(7+Tab) D2PAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| PWM | |
| H-Bridge | |
| 8|5.5 | |
| 8 to 18|5.5 to 28 | |
| 18|28 | |
| 3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.4 mm |
| Verpackungsbreite | 9.25 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 7 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 8 | |
| Leitungsform | Gull-wing |
Infineon Technologies brings you their latest half bridge driver BTN7960BAUMA1 stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. This product comes packaged in bulk, so the parts will be stored loosely. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8|5.5 V and a maximum of 18|28 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

